
XC7A100T-2FGG484C | |
|---|---|
DigiKey Part Number | 122-1880-ND |
Manufacturer | |
Manufacturer Product Number | XC7A100T-2FGG484C |
Description | IC FPGA 285 I/O 484FBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Artix-7 Field Programmable Gate Array (FPGA) IC 285 4976640 101440 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC7A100T-2FGG484C Models |
Category | Total RAM Bits 4976640 |
Mfr | Number of I/O 285 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 7925 | Supplier Device Package 484-FBGA (23x23) |
Number of Logic Elements/Cells 101440 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,726.61000 | ¥1,726.61 |




















