
TLV7021DCKR | |
|---|---|
DigiKey Part Number | 296-50492-2-ND - Tape & Reel (TR) 296-50492-1-ND - Cut Tape (CT) 296-50492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7021DCKR |
Description | IC COMPARATOR 1 SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Open-Drain SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV7021DCKR Models |
Category | Current - Quiescent (Max) 10µA |
Manufacturer Texas Instruments | CMRR, PSRR (Typ) 78dB CMRR, 78dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 350ns |
Part Status Active | Hysteresis 4.2mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Open-Drain | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply, Single/Dual (±) 1.6V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 8mV | Supplier Device Package SC-70-5 |
Current - Input Bias (Max) 5pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.91100 | ¥29.11 |
| 25 | ¥2.60000 | ¥65.00 |
| 100 | ¥2.25690 | ¥225.69 |
| 250 | ¥2.09364 | ¥523.41 |
| 500 | ¥1.99538 | ¥997.69 |
| 1,000 | ¥1.91442 | ¥1,914.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.81438 | ¥5,443.14 |
| 6,000 | ¥1.76545 | ¥10,592.70 |
| 9,000 | ¥1.74094 | ¥15,668.46 |
| 15,000 | ¥1.71379 | ¥25,706.85 |
| 21,000 | ¥1.69792 | ¥35,656.32 |
| 30,000 | ¥1.68266 | ¥50,479.80 |











