ADP7102ACPZ-9.0-R7 | |
---|---|
DigiKey Part Number | 505-ADP7102ACPZ-9.0-R7TR-ND - Tape & Reel (TR) 505-ADP7102ACPZ-9.0-R7CT-ND - Cut Tape (CT) 505-ADP7102ACPZ-9.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7102ACPZ-9.0-R7 |
Description | IC REG LINEAR 9V 300MA 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7102ACPZ-9.0-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.325V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 µA | |
Current - Supply (Max) | 1.4 mA | |
PSRR | - | |
Control Features | Enable, Power Good, Under Voltage Lockout | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.45000 | ¥36.45 |
10 | ¥32.75500 | ¥327.55 |
25 | ¥30.96880 | ¥774.22 |
100 | ¥26.83960 | ¥2,683.96 |
250 | ¥25.46308 | ¥6,365.77 |
500 | ¥22.84792 | ¥11,423.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥19.26931 | ¥28,903.97 |
3,000 | ¥18.30583 | ¥54,917.49 |