TPS54625PWPR | ||
---|---|---|
DigiKey Part Number | 296-40806-2-ND - Tape & Reel (TR) 296-40806-1-ND - Cut Tape (CT) 296-40806-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS54625PWPR | |
Description | IC REG BUCK ADJ 6.5A 14HTSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 6.5A 14-PowerTSSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS54625PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.69000 | ¥20.69 |
10 | ¥18.61100 | ¥186.11 |
25 | ¥17.55800 | ¥438.95 |
100 | ¥14.95910 | ¥1,495.91 |
250 | ¥14.04588 | ¥3,511.47 |
500 | ¥12.29004 | ¥6,145.02 |
1,000 | ¥10.18312 | ¥10,183.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.48085 | ¥18,961.70 |
6,000 | ¥9.12971 | ¥54,778.26 |