ADP2370ACPZ-5.0-R7 | ||
---|---|---|
DigiKey Part Number | ADP2370ACPZ-5.0-R7TR-ND - Tape & Reel (TR) ADP2370ACPZ-5.0-R7CT-ND - Cut Tape (CT) ADP2370ACPZ-5.0-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADP2370ACPZ-5.0-R7 | |
Description | IC REG BUCK 5V 800MA 8LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 800mA 8-WFDFN Exposed Pad, CSP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADP2370ACPZ-5.0-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.2V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 600kHz ~ 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.54000 | ¥41.54 |
10 | ¥37.29500 | ¥372.95 |
25 | ¥35.26080 | ¥881.52 |
100 | ¥30.55850 | ¥3,055.85 |
250 | ¥28.99116 | ¥7,247.79 |
500 | ¥26.01362 | ¥13,006.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥21.93915 | ¥32,908.73 |
3,000 | ¥20.84219 | ¥62,526.57 |