ADP2370
Integrated Circuits (ICs) | Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ADP2370ACPZ-3.3-R7 IC REG BUCK 3.3V 800MA 8LFCSP | IC REG BUCK 3.3V 800MA 8LFCSP | 2,534 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP2370ACPZ-R7 IC REG BUCK ADJ 800MA 8LFCSP | IC REG BUCK ADJ 800MA 8LFCSP | 1,269 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP2370ACPZ-5.0-R7 IC REG BUCK 5V 800MA 8LFCSP | IC REG BUCK 5V 800MA 8LFCSP | 442 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP2370ACPZ-1.8-R7 IC REG BUCK 1.8V 800MA 8LFCSP | IC REG BUCK 1.8V 800MA 8LFCSP | 1,295 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP2370ACPZ-2.5-R7 IC REG BUCK 2.5V 800MA 8LFCSP | IC REG BUCK 2.5V 800MA 8LFCSP | 1,430 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP2370ACPZ-1.2-R7 IC REG BUCK 1.2V 800MA 8LFCSP | IC REG BUCK 1.2V 800MA 8LFCSP | 39 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP2370ACPZ-R2 IC REG BUCK ADJ 800MA 8LFCSP | IC REG BUCK ADJ 800MA 8LFCSP | 250 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP2370ACPZ-1.5-R7 IC REG BUCK 1.5V 800MA 8LFCSP | IC REG BUCK 1.5V 800MA 8LFCSP | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP2370ACPZ-3.0-R7 IC REG BUCK 3V 800MA 8LFCSP | IC REG BUCK 3V 800MA 8LFCSP | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP2370CPZ-REDYKIT REDYKIT 1.8,3.3 ON BDS ALL VOLTS | REDYKIT 1.8,3.3 ON BDS ALL VOLTS | 1 | Bulk | - |