
BTS5012SDAAUMA1 | |
|---|---|
DigiKey Part Number | BTS5012SDAAUMA1TR-ND - Tape & Reel (TR) BTS5012SDAAUMA1CT-ND - Cut Tape (CT) BTS5012SDAAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS5012SDAAUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A PG-TO252-5-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTS5012SDAAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 20V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 12mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-5-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.58000 | ¥22.58 |
| 10 | ¥16.84500 | ¥168.45 |
| 25 | ¥15.40760 | ¥385.19 |
| 100 | ¥13.82980 | ¥1,382.98 |
| 250 | ¥13.07764 | ¥3,269.41 |
| 500 | ¥12.62398 | ¥6,311.99 |
| 1,000 | ¥12.25070 | ¥12,250.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.85655 | ¥29,641.38 |
| 5,000 | ¥11.61901 | ¥58,095.05 |








