ES1DHE3_A/H | ||
---|---|---|
DigiKey Part Number | ES1DHE3_A/HGITR-ND - Tape & Reel (TR) ES1DHE3_A/HGICT-ND - Cut Tape (CT) ES1DHE3_A/HGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ES1DHE3_A/H | |
Description | DIODE GEN PURP 200V 1A DO214AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.42200 | ¥24.22 |
100 | ¥1.45550 | ¥145.55 |
500 | ¥1.34732 | ¥673.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.91621 | ¥1,649.18 |
3,600 | ¥0.84344 | ¥3,036.38 |
5,400 | ¥0.80841 | ¥4,365.41 |
9,000 | ¥0.72758 | ¥6,548.22 |
45,000 | ¥0.71679 | ¥32,255.55 |
90,000 | ¥0.67368 | ¥60,631.20 |