Bipolar Motor Driver DMOS SPI PowerSO-36 Slug Up
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6470PDTR

DigiKey Part Number
497-16432-2-ND - Tape & Reel (TR)
497-16432-1-ND - Cut Tape (CT)
497-16432-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6470PDTR
Description
IC MTR DRV BIPLR 3.3V/5V 36PWRSO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS SPI PowerSO-36 Slug Up
Datasheet
 Datasheet
EDA/CAD Models
L6470PDTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Step Resolution
1 ~ 1/128
Manufacturer
STMicroelectronics
Applications
General Purpose
Series
Current - Output
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.3V, 5V
Part Status
Active
Voltage - Load
8V ~ 45V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 150°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
36-PowerBSSOP (0.433", 11.00mm Width)
Interface
SPI
Supplier Device Package
PowerSO-36 Slug Up
Technology
DMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 262
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.49000¥77.49
10¥60.24700¥602.47
25¥55.94480¥1,398.62
100¥51.21280¥5,121.28
250¥50.26072¥12,565.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥47.28177¥28,369.06
1,200¥46.21873¥55,462.48
1,800¥45.68626¥82,235.27
Manufacturers Standard Package