
VJ1206Y105KXXAT | |
|---|---|
DigiKey Part Number | 720-VJ1206Y105KXXATTR-ND - Tape & Reel (TR) 720-VJ1206Y105KXXATCT-ND - Cut Tape (CT) 720-VJ1206Y105KXXATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y105KXXAT |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y105KXXAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.74000 | ¥11.74 |
| 10 | ¥7.37600 | ¥73.76 |
| 50 | ¥6.15080 | ¥307.54 |
| 100 | ¥5.65960 | ¥565.96 |
| 500 | ¥4.82904 | ¥2,414.52 |
| 1,000 | ¥4.57202 | ¥4,572.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.30051 | ¥10,751.27 |
| 5,000 | ¥4.13686 | ¥20,684.30 |
| 7,500 | ¥4.05485 | ¥30,411.38 |
| 12,500 | ¥3.96393 | ¥49,549.12 |
| 17,500 | ¥3.93041 | ¥68,782.18 |



