ADP198ACBZ-11-R7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADP198ACBZ-11-R7
Introducing Power by Linear

ADP198ACBZ-11-R7

DigiKey Part Number
ADP198ACBZ-11-R7TR-ND - Tape & Reel (TR)
ADP198ACBZ-11-R7CT-ND - Cut Tape (CT)
ADP198ACBZ-11-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP198ACBZ-11-R7
Description
IC PWR SWITCH P-CHAN 1:1 4WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1A 4-WLCSP (0.95x1.03)
Datasheet
 Datasheet
EDA/CAD Models
ADP198ACBZ-11-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.65V ~ 6.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
40mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Reverse Current
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
4-WLCSP (0.95x1.03)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,731
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.56000¥18.56
10¥11.60000¥116.00
25¥9.77280¥244.32
100¥7.71040¥771.04
250¥6.69696¥1,674.24
500¥6.07332¥3,036.66
1,000¥5.55115¥5,551.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.89155¥14,674.65
6,000¥4.70509¥28,230.54
Manufacturers Standard Package