ABM10-19.200MHZ-D30-T3 | ||
---|---|---|
DigiKey Part Number | 535-10927-2-ND - Tape & Reel (TR) 535-10927-1-ND - Cut Tape (CT) 535-10927-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM10-19.200MHZ-D30-T3 | |
Description | CRYSTAL 19.2000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 19.2 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM10-19.200MHZ-D30-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.96000 | ¥4.96 |
10 | ¥4.38200 | ¥43.82 |
50 | ¥4.09580 | ¥204.79 |
100 | ¥3.61940 | ¥361.94 |
500 | ¥3.42868 | ¥1,714.34 |
1,000 | ¥3.35356 | ¥3,353.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.35356 | ¥10,060.68 |