ADP1650ACPZ-R7 | |
---|---|
DigiKey Part Number | ADP1650ACPZ-R7TR-ND - Tape & Reel (TR) ADP1650ACPZ-R7CT-ND - Cut Tape (CT) ADP1650ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1650ACPZ-R7 |
Description | IC LED DRIVER RGLTR DIM 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1.5A (Flash) 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1650ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5V | |
Voltage - Output | 4.575V ~ 5.5V | |
Current - Output / Channel | 1.5A (Flash) | |
Frequency | 1.5MHz, 3MHz | |
Dimming | I2C | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.16000 | ¥28.16 |
10 | ¥25.26200 | ¥252.62 |
25 | ¥23.88080 | ¥597.02 |
100 | ¥20.69710 | ¥2,069.71 |
250 | ¥19.63540 | ¥4,908.85 |
500 | ¥17.61872 | ¥8,809.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥14.85922 | ¥22,288.83 |
3,000 | ¥14.11625 | ¥42,348.75 |