


NCP114AMX125TCG | |
|---|---|
DigiKey Part Number | NCP114AMX125TCGOSTR-ND - Tape & Reel (TR) NCP114AMX125TCGOSCT-ND - Cut Tape (CT) NCP114AMX125TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114AMX125TCG |
Description | IC REG LINEAR 1.25V 300MA 4-UDFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-UDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-UDFN (1.0x1.0) |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.94300 | ¥9.43 |
| 25 | ¥0.82680 | ¥20.67 |
| 100 | ¥0.70130 | ¥70.13 |
| 250 | ¥0.64108 | ¥160.27 |
| 500 | ¥0.60520 | ¥302.60 |
| 1,000 | ¥0.57551 | ¥575.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.52313 | ¥1,569.39 |
| 6,000 | ¥0.50572 | ¥3,034.32 |












