AL3644CH12-7 | |
---|---|
DigiKey Part Number | AL3644CH12-7DITR-ND - Tape & Reel (TR) AL3644CH12-7DICT-ND - Cut Tape (CT) AL3644CH12-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL3644CH12-7 |
Description | IC LED DRVR RGLTR I2C U-WLB1713 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C, PWM Dimming 1.5A (Flash) U-WLB1713-12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A (Flash) | |
Frequency | 4MHz | |
Dimming | I2C, PWM | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLBGA | |
Supplier Device Package | U-WLB1713-12 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.88500 | ¥48.85 |
25 | ¥4.58720 | ¥114.68 |
100 | ¥3.74430 | ¥374.43 |
250 | ¥3.47812 | ¥869.53 |
500 | ¥2.95996 | ¥1,479.98 |
1,000 | ¥2.36807 | ¥2,368.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.14603 | ¥6,438.09 |
6,000 | ¥1.99803 | ¥11,988.18 |
15,000 | ¥1.92403 | ¥28,860.45 |
30,000 | ¥1.85003 | ¥55,500.90 |