CAT3224HV3-GT2 | ||
---|---|---|
DigiKey Part Number | CAT3224HV3-GT2TR-ND - Tape & Reel (TR) CAT3224HV3-GT2CT-ND - Cut Tape (CT) CAT3224HV3-GT2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CAT3224HV3-GT2 | |
Description | IC LED DRIVER RGLTR 2A 16TQFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 2 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 2A (Flash) 16-TQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | CAT3224HV3-GT2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 2A (Flash) | |
Frequency | 800kHz | |
Dimming | - | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.98400 | ¥109.84 |
25 | ¥10.36360 | ¥259.09 |
100 | ¥8.29140 | ¥829.14 |
250 | ¥7.25508 | ¥1,813.77 |
500 | ¥7.04772 | ¥3,523.86 |
1,000 | ¥5.59672 | ¥5,596.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.38944 | ¥10,778.88 |
6,000 | ¥5.18215 | ¥31,092.90 |
10,000 | ¥5.13084 | ¥51,308.40 |