CAT4002ASD-GT3 | ||
---|---|---|
DigiKey Part Number | CAT4002ASD-GT3OSTR-ND - Tape & Reel (TR) CAT4002ASD-GT3OSCT-ND - Cut Tape (CT) CAT4002ASD-GT3OSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CAT4002ASD-GT3 | |
Description | IC LED DRV LIN MULTI-STEP SC70-6 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 2 Output Linear Multi-Step Dimming 20mA SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | CAT4002ASD-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.4V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | Multi-Step | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.17000 | ¥41.70 |
25 | ¥3.91760 | ¥97.94 |
100 | ¥2.96930 | ¥296.93 |
250 | ¥2.52716 | ¥631.79 |
500 | ¥2.40090 | ¥1,200.45 |
1,000 | ¥1.83224 | ¥1,832.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.70588 | ¥5,117.64 |
6,000 | ¥1.64270 | ¥9,856.20 |
15,000 | ¥1.57952 | ¥23,692.80 |
30,000 | ¥1.56388 | ¥46,916.40 |