NHDTC143ZUF | ||
---|---|---|
DigiKey Part Number | 1727-NHDTC143ZUFTR-ND - Tape & Reel (TR) 1727-NHDTC143ZUFCT-ND - Cut Tape (CT) 1727-NHDTC143ZUFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NHDTC143ZUF | |
Description | TRANS PREBIAS NPN 80V SOT323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 80 V 100 mA 170 MHz 235 mW Surface Mount SOT-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 170 MHz | |
Power - Max | 235 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.40400 | ¥14.04 |
100 | ¥0.68380 | ¥68.38 |
500 | ¥0.57054 | ¥285.27 |
1,000 | ¥0.39643 | ¥396.43 |
2,000 | ¥0.34356 | ¥687.12 |
5,000 | ¥0.31870 | ¥1,593.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.26429 | ¥2,642.90 |
30,000 | ¥0.25963 | ¥7,788.90 |
50,000 | ¥0.23320 | ¥11,660.00 |
100,000 | ¥0.20677 | ¥20,677.00 |
250,000 | ¥0.20210 | ¥50,525.00 |