MP2410AGJ-Z | ||
---|---|---|
DigiKey Part Number | 1589-1584-2-ND - Tape & Reel (TR) 1589-1584-1-ND - Cut Tape (CT) 1589-1584-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MP2410AGJ-Z | |
Description | IC LED DRV RGLTR PWM 2A TSOT23-6 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A TSOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | MP2410AGJ-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.2V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | - | |
Current - Output / Channel | 2A | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.64900 | ¥116.49 |
25 | ¥10.98720 | ¥274.68 |
100 | ¥9.36030 | ¥936.03 |
250 | ¥8.78892 | ¥2,197.23 |
500 | ¥7.69036 | ¥3,845.18 |
1,000 | ¥6.37193 | ¥6,371.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.93251 | ¥17,797.53 |
6,000 | ¥5.71280 | ¥34,276.80 |