MIKROE-2479 | |
---|---|
DigiKey Part Number | 1471-1781-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2479 |
Description | LED FLASH CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | CAT3224 LED Flashing Opto mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Opto | |
Function | LED Flashing | |
Utilized IC / Part | CAT3224 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥369.44000 | ¥369.44 |