
TPS63811YFFR | |
|---|---|
DigiKey Part Number | 296-TPS63811YFFRTR-ND - Tape & Reel (TR) 296-TPS63811YFFRCT-ND - Cut Tape (CT) 296-TPS63811YFFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63811YFFR |
Description | IC REG BUCK BST ADJ 2.5A 15DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 2.5A 15-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS63811YFFR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.6MHz, 2MHz, 2.6MHz |
Function Step-Up, Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 15-DSBGA |
Voltage - Input (Min) 2.2V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.05000 | ¥25.05 |
| 10 | ¥18.64300 | ¥186.43 |
| 25 | ¥17.05800 | ¥426.45 |
| 100 | ¥15.30730 | ¥1,530.73 |
| 250 | ¥14.47372 | ¥3,618.43 |
| 500 | ¥14.16634 | ¥7,083.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥13.04646 | ¥39,139.38 |
| 6,000 | ¥12.79647 | ¥76,778.82 |



