ADM489ARZ-REEL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 151
Unit Price: ¥313.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,883
Unit Price: ¥313.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 55
Unit Price: ¥558.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥297.92040
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥369.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥171.92760
Datasheet

Similar


Analog Devices Inc.
In Stock: 3
Unit Price: ¥369.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥171.92760
Datasheet

Similar


Analog Devices Inc.
In Stock: 118
Unit Price: ¥448.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,189
Unit Price: ¥448.00000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 497
Unit Price: ¥160.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 46
Unit Price: ¥249.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 171
Unit Price: ¥257.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,055
Unit Price: ¥196.00000
Datasheet
14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM489ARZ-REEL

DigiKey Part Number
ADM489ARZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM489ARZ-REEL
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM489ARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
250kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types