
LTC491IS#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC491IS#TRPBFTR-ND - Tape & Reel (TR) 161-LTC491IS#TRPBFCT-ND - Cut Tape (CT) 161-LTC491IS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC491IS#TRPBF |
Description | IC TRANSCEIVER FULL 1/1 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC491IS#TRPBF Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 14-SO |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX13080EASD+ | Analog Devices Inc./Maxim Integrated | 46 | MAX13080EASD+-ND | ¥68.72000 | Similar |
| MAX13083EESD+ | Analog Devices Inc./Maxim Integrated | 704 | MAX13083EESD+-ND | ¥68.72000 | Similar |
| MAX13086EESD+ | Analog Devices Inc./Maxim Integrated | 292 | MAX13086EESD+-ND | ¥68.72000 | Similar |
| MAX3080ESD+ | Analog Devices Inc./Maxim Integrated | 293 | MAX3080ESD+-ND | ¥58.47000 | Similar |
| MAX3083ESD+ | Analog Devices Inc./Maxim Integrated | 163 | MAX3083ESD+-ND | ¥58.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.07000 | ¥110.07 |
| 10 | ¥86.63600 | ¥866.36 |
| 25 | ¥80.76800 | ¥2,019.20 |
| 100 | ¥74.32330 | ¥7,432.33 |
| 250 | ¥74.02044 | ¥18,505.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥66.26586 | ¥165,664.65 |


