
ADM3491EARZ | |
|---|---|
DigiKey Part Number | ADM3491EARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3491EARZ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3491EARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.94000 | ¥45.94 |
| 10 | ¥30.04400 | ¥300.44 |
| 56 | ¥22.97554 | ¥1,286.63 |
| 112 | ¥20.89946 | ¥2,340.74 |
| 280 | ¥18.66425 | ¥5,225.99 |
| 504 | ¥17.48300 | ¥8,811.43 |
| 1,008 | ¥16.78861 | ¥16,922.92 |











