ADM3078EYRZ-REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 280
Unit Price: ¥61.08000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥23.98142
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥86.92000
Datasheet

Direct


MaxLinear, Inc.
In Stock: 2,425
Unit Price: ¥7.86000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 12,955
Unit Price: ¥17.19000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 11
Unit Price: ¥16.62000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,955
Unit Price: ¥17.19000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,609
Unit Price: ¥16.62000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 54
Unit Price: ¥86.92000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,172
Unit Price: ¥81.53000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 223
Unit Price: ¥86.92000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥47.82831
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,059
Unit Price: ¥75.28000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,819
Unit Price: ¥72.46000
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3078EYRZ-REEL7

DigiKey Part Number
505-ADM3078EYRZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM3078EYRZ-REEL7
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM3078EYRZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
100 mV
Data Rate
16Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥24.39489¥24,394.89
Manufacturers Standard Package