
LTC2850HS8#PBF | |
|---|---|
DigiKey Part Number | LTC2850HS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2850HS8#PBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2850HS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.08000 | ¥61.08 |
| 10 | ¥40.60100 | ¥406.01 |
| 25 | ¥35.26600 | ¥881.65 |
| 100 | ¥29.23910 | ¥2,923.91 |
| 300 | ¥25.76877 | ¥7,730.63 |
| 500 | ¥24.80866 | ¥12,404.33 |



