ADM213EARUZ-REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥13.04593
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥20.76000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,352
Unit Price: ¥20.76000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 755
Unit Price: ¥22.07000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,807
Unit Price: ¥21.34000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥20.92835
Datasheet

Similar


Texas Instruments
In Stock: 2,732
Unit Price: ¥25.15000
Datasheet

Similar


Texas Instruments
In Stock: 95
Unit Price: ¥24.31000
Datasheet

Similar


Texas Instruments
In Stock: 1,632
Unit Price: ¥21.25000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: ¥6.70697
Datasheet
28 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM213EARUZ-REEL7

DigiKey Part Number
505-ADM213EARUZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM213EARUZ-REEL7
Description
IC TRANSCEIVER FULL 4/5 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM213EARUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥12.68386¥12,683.86
2,000¥12.61092¥25,221.84
Manufacturers Standard Package