Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HIN213ECAZ | |
|---|---|
DigiKey Part Number | HIN213ECAZ-ND |
Manufacturer | |
Manufacturer Product Number | HIN213ECAZ |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | HIN213ECAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.76000 | ¥20.76 |
| 10 | ¥15.46400 | ¥154.64 |
| 25 | ¥14.12760 | ¥353.19 |
| 100 | ¥12.66220 | ¥1,266.22 |
| 250 | ¥11.96360 | ¥2,990.90 |
| 705 | ¥11.36211 | ¥8,010.29 |
| 1,410 | ¥11.04735 | ¥15,576.76 |
| 2,820 | ¥10.78824 | ¥30,422.84 |
| 5,640 | ¥10.57502 | ¥59,643.11 |






