ADM1272-1ACPZ | ||
---|---|---|
DigiKey Part Number | ADM1272-1ACPZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADM1272-1ACPZ | |
Description | IC HOT SWAP CTRLR GP 48LFCSP | |
Customer Reference | ||
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 48-LFCSP (8x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADM1272-1ACPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | PMBus | |
Programmable Features | Current Limit, Slew Rate, Thermal Limit | |
Voltage - Supply | 16V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (8x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.11000 | ¥202.11 |
10 | ¥186.40100 | ¥1,864.01 |
25 | ¥178.02480 | ¥4,450.62 |
80 | ¥159.17613 | ¥12,734.09 |
230 | ¥151.84543 | ¥34,924.45 |
440 | ¥144.51493 | ¥63,586.57 |