
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADM1272-1ACPZ-RL | |
---|---|
DigiKey Part Number | 505-ADM1272-1ACPZ-RLTR-ND - Tape & Reel (TR) 505-ADM1272-1ACPZ-RLCT-ND - Cut Tape (CT) 505-ADM1272-1ACPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1272-1ACPZ-RL |
Description | IC HOT SWAP CTRLR GP 48LFCSP |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 48-LFCSP (8x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1272-1ACPZ-RL Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | PMBus | |
Programmable Features | Current Limit, Slew Rate, Thermal Limit | |
Voltage - Supply | 16V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (8x7) | |
Base Product Number |
In-Stock: 1,214
Can ship immediately
Last Time Buy Date: 2026/3/1
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.87000 | ¥211.87 |
10 | ¥152.87500 | ¥1,528.75 |
25 | ¥137.50680 | ¥3,437.67 |
100 | ¥130.55930 | ¥13,055.93 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥124.29250 | ¥310,731.25 |
You May Also Be Interested InSee All
14 Items