20-LFCSP-WQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP1050ACPZ-RL

DigiKey Part Number
ADP1050ACPZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP1050ACPZ-RL
Description
IC DGTL PWR MGMT 20LFCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Controller/Monitor 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADP1050ACPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Power Supply Controller/Monitor
Voltage - Input
0V ~ 1.6V
Voltage - Supply
3V ~ 3.6V
Current - Supply
28.5 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Base Product Number
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥41.34896¥206,744.80
Manufacturers Standard Package