
ADL9006ACGZN | |
|---|---|
DigiKey Part Number | 505-ADL9006ACGZN-ND |
Manufacturer | |
Manufacturer Product Number | ADL9006ACGZN |
Description | IC RF AMP GPS 2GHZ-28GHZ 32LFCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 28GHz 32-LFCSP-CAV (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADL9006ACGZN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency | 2GHz ~ 28GHz | |
P1dB | 20dBm | |
Gain | 15.5dB | |
Noise Figure | 4dB | |
RF Type | General Purpose | |
Voltage - Supply | 4V ~ 7V | |
Current - Supply | 53mA | |
Test Frequency | 2GHz ~ 6GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-CAV (5x5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,337.58000 | ¥1,337.58 |
| 10 | ¥1,260.77800 | ¥12,607.78 |










