ADG1207YCPZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADG1207YCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1207YCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1207YCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1207YCPZ-REEL7 |
Description | IC MUX DUAL 8:1 200OHM 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 200Ohm 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1207YCPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 200Ohm | |
Channel-to-Channel Matching (ΔRon) | 3.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 95ns, 100ns | |
-3db Bandwidth | 490MHz | |
Charge Injection | 0.5pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 200pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.79000 | ¥96.79 |
10 | ¥88.97900 | ¥889.79 |
25 | ¥85.29080 | ¥2,132.27 |
100 | ¥75.14830 | ¥7,514.83 |
250 | ¥71.46008 | ¥17,865.02 |
500 | ¥66.84990 | ¥33,424.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥61.31748 | ¥91,976.22 |