


LTC2440CGN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2440CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2440CGN#PBF |
Description | IC ADC 24BIT 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2440CGN#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 24 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 3.5k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Input Type Differential | Supplier Device Package 16-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥157.30000 | ¥157.30 |
| 10 | ¥125.19900 | ¥1,251.99 |
| 25 | ¥117.18600 | ¥2,929.65 |
| 100 | ¥108.37830 | ¥10,837.83 |
| 300 | ¥103.46537 | ¥31,039.61 |
| 500 | ¥101.64900 | ¥50,824.50 |











