24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SSOP
High Speed Converters by Analog Devices

LTC2440CGN#TRPBF

DigiKey Part Number
LTC2440CGN#TRPBFTR-ND - Tape & Reel (TR)
LTC2440CGN#TRPBFCT-ND - Cut Tape (CT)
LTC2440CGN#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2440CGN#TRPBF
Description
IC ADC 24BIT 16-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2440CGN#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Sigma-Delta
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
24
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
3.5k
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
16-SSOP (0.154", 3.90mm Width)
Input Type
Differential
Supplier Device Package
16-SSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,849
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥157.30000¥157.30
10¥125.19900¥1,251.99
25¥117.18600¥2,929.65
100¥109.44930¥10,944.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥97.36836¥243,420.90
Manufacturers Standard Package