
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADG1206YCPZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADG1206YCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1206YCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1206YCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1206YCPZ-REEL7 |
Description | IC MUX 16:1 200OHM 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 200Ohm 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1206YCPZ-REEL7 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 200Ohm | |
Channel-to-Channel Matching (ΔRon) | 3.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 95ns, 100ns | |
-3db Bandwidth | 280MHz | |
Charge Injection | 0.5pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 200pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | ADG1206,07 |
Other Related Documents | Tape and Reel Packaging |
Product Training Modules | |
Featured Product | |
PCN Assembly/Origin | Assembly Site Revision B 10/Nov/2014 |
EDA Models | ADG1206YCPZ-REEL7 Models |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0060 |
In-Stock: 1,255
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.05000 | ¥113.05 |
10 | ¥78.26500 | ¥782.65 |
25 | ¥69.20840 | ¥1,730.21 |
100 | ¥58.97270 | ¥5,897.27 |
250 | ¥57.47504 | ¥14,368.76 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥57.47505 | ¥86,212.58 |
You May Also Be Interested InSee All
10 Items
Substitutes (1)
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
ADG5206BCPZ-RL7 | Analog Devices Inc. | 3,357 | 505-ADG5206BCPZ-RL7CT-ND | ¥491.00000 | Similar |
Additional Resources
Attribute | Description |
---|---|
Other Names | ADG1206YCPZ-REEL7CT ADG1206YCPZREEL7 ADG1206YCPZ-REEL7TR -2735-ADG1206YCPZ-REEL7DKR 505-ADG1206YCPZ-REEL7DKR 505-ADG1206YCPZ-REEL7TR ADG1206YCPZ-REEL7CT-ND ADG1206YCPZ-REEL7DKR ADG1206YCPZ-REEL7DKR-ND -2735-ADG1206YCPZ-REEL7CT ADG1206YCPZ-REEL7TR-ND 505-ADG1206YCPZ-REEL7CT ADG1206YCPZ-REEL7-ND |
Manufacturer Standard Package | 1,500 |