AD9850BRSZ-REEL | ||
---|---|---|
DigiKey Part Number | AD9850BRSZ-REELTR-ND - Tape & Reel (TR) AD9850BRSZ-REELCT-ND - Cut Tape (CT) AD9850BRSZ-REELDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD9850BRSZ-REEL | |
Description | IC DDS 125MHZ 10BIT 28SSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Direct Digital Synthesis IC 10 b 125 MHz 32 b Tuning 28-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9850BRSZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resolution (Bits) | 10 b | |
Master fclk | 125 MHz | |
Tuning Word Width (Bits) | 32 b | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥289.10000 | ¥289.10 |
10 | ¥266.59400 | ¥2,665.94 |
25 | ¥254.61040 | ¥6,365.26 |
100 | ¥227.65180 | ¥22,765.18 |
250 | ¥217.16820 | ¥54,292.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥194.70253 | ¥292,053.79 |