AD9913BCPZ-REEL7 | ||
---|---|---|
DigiKey Part Number | AD9913BCPZ-REEL7TR-ND - Tape & Reel (TR) AD9913BCPZ-REEL7CT-ND - Cut Tape (CT) AD9913BCPZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD9913BCPZ-REEL7 | |
Description | IC DDS 250MHZ 10BIT 32LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Direct Digital Synthesis IC 10 b 250 MHz 32 b Tuning 32-LFCSP-VQ (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9913BCPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resolution (Bits) | 10 b | |
Master fclk | 250 MHz | |
Tuning Word Width (Bits) | 32 b | |
Voltage - Supply | 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.47000 | ¥156.47 |
10 | ¥144.31200 | ¥1,443.12 |
25 | ¥142.74080 | ¥3,568.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥142.74003 | ¥214,110.04 |