RMS to DC Converter 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RMS to DC Converter 8-SOIC
Introducing Power by Linear

AD737JRZ-R7

DigiKey Part Number
AD737JRZ-R7TR-ND - Tape & Reel (TR)
AD737JRZ-R7CT-ND - Cut Tape (CT)
AD737JRZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD737JRZ-R7
Description
IC RMS TO DC CONVERTER 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RMS to DC Converter 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD737JRZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.8V, -3.2V ~ ±16.5V
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
8-SOIC
Current - Supply
170 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥123.72000¥123.72
10¥97.72700¥977.27
25¥91.23440¥2,280.86
100¥84.14310¥8,414.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥76.95132¥76,951.32
Manufacturers Standard Package