
AD9851BRSZRL | |
|---|---|
DigiKey Part Number | AD9851BRSZRLTR-ND - Tape & Reel (TR) AD9851BRSZRLCT-ND - Cut Tape (CT) AD9851BRSZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9851BRSZRL |
Description | IC DDS 180MHZ 10BIT 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 10 b 180 MHz 32 b Tuning 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9851BRSZRL Models |
Category | Voltage - Supply 2.7V ~ 5.25V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Resolution (Bits) 10 b | Supplier Device Package 28-SSOP |
Master fclk 180 MHz | Base Product Number |
Tuning Word Width (Bits) 32 b |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥409.94000 | ¥409.94 |
| 10 | ¥336.03500 | ¥3,360.35 |
| 25 | ¥317.58440 | ¥7,939.61 |
| 100 | ¥307.21710 | ¥30,721.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥274.63203 | ¥411,948.04 |

