AD8567ARUZ-REEL | ||
---|---|---|
DigiKey Part Number | AD8567ARUZ-REELTR-ND - Tape & Reel (TR) AD8567ARUZ-REELCT-ND - Cut Tape (CT) AD8567ARUZ-REELDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD8567ARUZ-REEL | |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8567ARUZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA (x4 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.26000 | ¥27.26 |
10 | ¥24.47200 | ¥244.72 |
25 | ¥23.13400 | ¥578.35 |
100 | ¥20.04890 | ¥2,004.89 |
250 | ¥19.02072 | ¥4,755.18 |
500 | ¥17.06706 | ¥8,533.53 |
1,000 | ¥14.39394 | ¥14,393.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.67424 | ¥34,185.60 |
5,000 | ¥13.16017 | ¥65,800.85 |