LT6108IMS8-2#TRPBF | ||
---|---|---|
DigiKey Part Number | LT6108IMS8-2#TRPBFTR-ND - Tape & Reel (TR) LT6108IMS8-2#TRPBFCT-ND - Cut Tape (CT) LT6108IMS8-2#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT6108IMS8-2#TRPBF | |
Description | IC AMP COMP REF 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT6108IMS8-2#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | Current Sensing, Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.84000 | ¥39.84 |
10 | ¥35.76300 | ¥357.63 |
25 | ¥33.81040 | ¥845.26 |
100 | ¥29.30160 | ¥2,930.16 |
250 | ¥27.79884 | ¥6,949.71 |
500 | ¥24.94382 | ¥12,471.91 |
1,000 | ¥21.03694 | ¥21,036.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.98510 | ¥49,962.75 |