DSLVDS1001DBVR | ||
---|---|---|
DigiKey Part Number | 296-DSLVDS1001DBVRTR-ND - Tape & Reel (TR) 296-DSLVDS1001DBVRCT-ND - Cut Tape (CT) 296-DSLVDS1001DBVRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DSLVDS1001DBVR | |
Description | IC DRIVER 1/0 SOT23-5 | |
Customer Reference | ||
Detailed Description | 1/0 Driver LVDS SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | DSLVDS1001DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.46100 | ¥64.61 |
25 | ¥6.12760 | ¥153.19 |
100 | ¥5.03480 | ¥503.48 |
250 | ¥4.70624 | ¥1,176.56 |
500 | ¥4.15902 | ¥2,079.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.28341 | ¥3,283.41 |
2,000 | ¥3.06451 | ¥6,129.02 |
5,000 | ¥2.91130 | ¥14,556.50 |
10,000 | ¥2.80184 | ¥28,018.40 |
25,000 | ¥2.71429 | ¥67,857.25 |