Image for MABA-011108 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MABA-011108

DigiKey Part Number
1465-MABA-011108-ND
Manufacturer
Manufacturer Product Number
MABA-011108
Description
BALUN,TXLINE,5MHZ11G7HZ,CER3.8X3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Balun 5MHz ~ 10GHz 1:1 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss (Max)
2.9dB
Manufacturer
MACOM Technology Solutions
Return Loss (Min)
13dB
Packaging
Bulk
Package / Case
6-SMD Module
Part Status
Active
Mounting Type
Surface Mount
Frequency Range
5MHz ~ 10GHz
Base Product Number
Impedance - Unbalanced/Balanced
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥93.80535¥187,610.70
Manufacturers Standard Package