
MASW-011199-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MASW-011199-TR0500TR-ND - Tape & Reel (TR) 1465-MASW-011199-TR0500CT-ND - Cut Tape (CT) 1465-MASW-011199-TR0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASW-011199-TR0500 |
Description | IC RF SWITCH SP4T 44GHZ 22QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC ISM SP4T 50Ohm 22-QFN (3x3) |
Datasheet | Datasheet |
Category | P1dB 28.5dBm |
Manufacturer MACOM Technology Solutions | IIP3 51dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features DC Blocked |
Part Status Active | Impedance 50Ohm |
RF Type ISM | Voltage - Supply 3.15V ~ 3.45V |
Topology Reflective | Operating Temperature -40°C ~ 105°C |
Circuit SP4T | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 44GHz | Package / Case 22-VFQFN Exposed Pad |
Isolation 34dB | Supplier Device Package 22-QFN (3x3) |
Insertion Loss 2.6dB | Base Product Number |
Test Frequency 44GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥801.03000 | ¥801.03 |
| 10 | ¥669.85300 | ¥6,698.53 |
| 25 | ¥646.19440 | ¥16,154.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥573.60016 | ¥286,800.08 |


