AD8554ARZ-REEL7 | ||
---|---|---|
DigiKey Part Number | AD8554ARZ-REEL7TR-ND - Tape & Reel (TR) AD8554ARZ-REEL7CT-ND - Cut Tape (CT) AD8554ARZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD8554ARZ-REEL7 | |
Description | IC OPAMP ZERO-DRIFT 4CIRC 14SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8554ARZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 850µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.28000 | ¥97.28 |
10 | ¥87.88100 | ¥878.81 |
25 | ¥83.79760 | ¥2,094.94 |
100 | ¥72.76110 | ¥7,276.11 |
250 | ¥69.49048 | ¥17,372.62 |
500 | ¥63.35908 | ¥31,679.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥55.18373 | ¥55,183.73 |