MAX6160EUS+T | ||
---|---|---|
DigiKey Part Number | MAX6160EUS+TTR-ND - Tape & Reel (TR) MAX6160EUS+TCT-ND - Cut Tape (CT) MAX6160EUS+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX6160EUS+T | |
Description | IC VREF SERIES ADJ 1% SOT143-4 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Adjustable 1.23V 12.4 VV ±1% 1 mA SOT-143-4 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX6160EUS+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.23V | |
Voltage - Output (Max) | 12.4 V | |
Current - Output | 1 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 15µVp-p | |
Noise - 10Hz to 10kHz | 500µVp-p | |
Voltage - Input | 2.7V ~ 12.6V | |
Current - Supply | 130µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.64000 | ¥47.64 |
10 | ¥42.79500 | ¥427.95 |
25 | ¥40.46040 | ¥1,011.51 |
100 | ¥35.06560 | ¥3,506.56 |
250 | ¥33.26732 | ¥8,316.83 |
500 | ¥29.85082 | ¥14,925.41 |
1,000 | ¥25.17535 | ¥25,175.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.91659 | ¥59,791.47 |