LT3483ES6#TRPBF | ||
---|---|---|
DigiKey Part Number | 161-LT3483ES6#TRPBFTR-ND - Tape & Reel (TR) 161-LT3483ES6#TRPBFCT-ND - Cut Tape (CT) 161-LT3483ES6#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT3483ES6#TRPBF | |
Description | IC REG MULTI CONFG ADJ TSOT23-6 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck, Boost, Charge Pump, Flyback Switching Regulator IC Negative Adjustable -2.5V 1 Output 170mA (Switch) SOT-23-6 Thin, TSOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3483ES6#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -38V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.26000 | ¥54.26 |
10 | ¥49.02600 | ¥490.26 |
25 | ¥46.74400 | ¥1,168.60 |
100 | ¥40.58700 | ¥4,058.70 |
250 | ¥38.76256 | ¥9,690.64 |
500 | ¥35.34222 | ¥17,671.11 |
1,000 | ¥30.78193 | ¥30,781.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥29.64192 | ¥74,104.80 |