
HSMC-C680 | |
|---|---|
DigiKey Part Number | 516-HSMC-C680TR-ND - Tape & Reel (TR) 516-HSMC-C680CT-ND - Cut Tape (CT) 516-HSMC-C680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMC-C680 |
Description | LED RED CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 115° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 643nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 1.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.00mm |
Lens Size 2.00mm x 1.00mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.29100 | ¥22.91 |
| 100 | ¥1.62840 | ¥162.84 |
| 500 | ¥1.32832 | ¥664.16 |
| 1,000 | ¥1.22933 | ¥1,229.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.10189 | ¥3,305.67 |
| 6,000 | ¥1.03684 | ¥6,221.04 |
| 9,000 | ¥1.00346 | ¥9,031.14 |
| 15,000 | ¥0.96575 | ¥14,486.25 |
| 21,000 | ¥0.94332 | ¥19,809.72 |
| 30,000 | ¥0.92143 | ¥27,642.90 |






