
AD8552ARZ | |
|---|---|
DigiKey Part Number | 505-AD8552ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8552ARZ |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8552ARZ Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 850µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4528-2ARMZ-R7 | Analog Devices Inc. | 2,011 | ADA4528-2ARMZ-R7CT-ND | ¥6.30000 | Similar |
| OPA2342UA/2K5 | Texas Instruments | 11,380 | 296-46152-1-ND | ¥1.94000 | Similar |
| OPA2343UA | Texas Instruments | 1,413 | OPA2343UA-ND | ¥3.65000 | Similar |
| OPA2343UA/2K5 | Texas Instruments | 9,792 | 296-39116-1-ND | ¥3.10000 | Similar |
| OPA2344UA | Texas Instruments | 1,129 | OPA2344UA-ND | ¥3.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.02000 | ¥63.02 |
| 10 | ¥48.64400 | ¥486.44 |
| 98 | ¥41.16184 | ¥4,033.86 |
| 196 | ¥39.68837 | ¥7,778.92 |
| 294 | ¥38.95054 | ¥11,451.46 |
| 588 | ¥37.86828 | ¥22,266.55 |
| 1,078 | ¥37.08012 | ¥39,972.37 |


